- Home ›
- All Products›
- 80362320
80362320
HUBER+SUHNER
minibend R-10HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-10HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm
Search Keywords: 80362320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80362320
-
Alias/AKA:MINIBEND-R-10HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$87.52
5
$80.98
10
$70.87
20
$67.83
50
$51.10
100 +
$45.21
Click for Quote
Log in
to unlock special pricing