- Home ›
- All Products›
- 80362318
80362318
HUBER+SUHNER
minibend R-7HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 7 in - 177.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-7HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 7 in - 177.8 mm
Search Keywords: 80362318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80362318
-
Alias/AKA:MINIBEND-R-7HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$83.14
5
$76.94
10
$67.31
20
$64.43
50
$48.53
100 +
$42.95
Click for Quote
Log in
to unlock special pricing