- Home ›
- All Products›
- 80361145
80361145
HUBER+SUHNER
minibend LSR-6 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LSR-6 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: 80361145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80361145
-
Alias/AKA:MINIBEND-LSR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$137.68
5
$127.40
10
$108.25
20
$102.31
50
$78.24
100 +
$70.20
Click for Quote
Log in
to unlock special pricing