- Home ›
- All Products›
- 80360982
80360982
HUBER+SUHNER
minibend-16HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 16 in - 406.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-16HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 16 in - 406.4 mm
Search Keywords: 80360982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80360982
-
Alias/AKA:MINIBEND-16HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$91.85
5
$85.00
10
$74.37
20
$71.19
50
$53.63
100 +
$47.47
Click for Quote
Log in
to unlock special pricing