- Home ›
- All Products›
- 80360176
80360176
HUBER+SUHNER
minibend L-2.5 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend L-2.5 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
Search Keywords: 80360176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80360176
-
Alias/AKA:MINIBEND-L-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$82.81
5
$73.89
10
$62.72
25
$57.56
50
$45.25
100
$40.03
250 +
$39.50
Click for Quote
Log in
to unlock special pricing