- Home ›
- All Products›
- 80337999
80337999
HUBER+SUHNER
The 80337999 is a 9-inch, 50 Ohm flexible coaxial cable assembly terminated with SMA male connectors, designed for application ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337999 is a 9-inch, 50 Ohm flexible coaxial cable assembly terminated with SMA male connectors, designed for applications up to 24 GHz.
Search Keywords: 80337999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337999
-
Alias/AKA:MINIBEND-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$57.63
5
$56.97
10
$48.42
20
$46.45
50
$42.80
100 +
$39.67
Click for Quote
Log in
to unlock special pricing