- Home ›
- All Products›
- 80337969
80337969
HUBER+SUHNER
The 80337969 is a 6-inch, 50 Ohm flexible RF cable assembly terminated with dual SMA male connectors, designed for application ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337969 is a 6-inch, 50 Ohm flexible RF cable assembly terminated with dual SMA male connectors, designed for applications up to 24 GHz.
Search Keywords: 80337969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337969
-
Alias/AKA:MINIBEND-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$52.32
5
$51.80
10
$44.03
25
$40.77
50
$40.67
100
$40.57
250 +
$40.47
Click for Quote
Log in
to unlock special pricing