- Home ›
- All Products›
- 80337960
80337960
HUBER+SUHNER
minibend-5.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 5.5 in - 139.7 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-5.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 5.5 in - 139.7 mm
Search Keywords: 80337960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337960
-
Alias/AKA:MINIBEND-5.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$81.83
5
$73.02
10
$61.98
25
$56.89
50
$44.70
100
$39.56
250 +
$39.04
Click for Quote
Log in
to unlock special pricing