- Home ›
- All Products›
- 80337955
80337955
HUBER+SUHNER
minibend-4HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-4HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Search Keywords: 80337955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337955
-
Alias/AKA:MINIBEND-4HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$79.48
5
$70.92
10
$60.22
25
$55.27
50
$43.41
100
$38.43
250 +
$37.92
Click for Quote
Log in
to unlock special pricing