- Home ›
- All Products›
- 80337926
80337926
HUBER+SUHNER
minibend-3 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 3 in - 76.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-3 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 3 in - 76.2 mm
Search Keywords: 80337926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337926
-
Alias/AKA:MINIBEND-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$51.44
5
$50.85
10
$43.22
25
$40.12
50
$38.21
100
$36.39
250 +
$34.37
Click for Quote
Log in
to unlock special pricing