- Home ›
- All Products›
- 80337905
80337905
HUBER+SUHNER
The 80337905 is a 50 Ohm, 20-inch flexible RF cable assembly terminated with dual SMA male plugs, designed for operation up to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337905 is a 50 Ohm, 20-inch flexible RF cable assembly terminated with dual SMA male plugs, designed for operation up to 24 GHz.
Search Keywords: 80337905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337905
-
Alias/AKA:MINIBEND-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$97.98
5
$91.89
10
$78.55
20
$76.26
50
$58.14
100 +
$51.45
Click for Quote
Log in
to unlock special pricing