- Home ›
- All Products›
- 80337881
80337881
HUBER+SUHNER
minibend-15 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 15 in - 381 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-15 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 15 in - 381 mm
Search Keywords: 80337881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337881
-
Alias/AKA:MINIBEND-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$90.39
5
$83.64
10
$73.19
20
$70.06
50
$52.79
100 +
$46.71
Click for Quote
Log in
to unlock special pricing