- Home ›
- All Products›
- 80337877
80337877
HUBER+SUHNER
The 80337877 is a 14-inch, 50 Ohm flexible RF cable assembly with SMA male connectors, designed for applications up to 24 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337877 is a 14-inch, 50 Ohm flexible RF cable assembly with SMA male connectors, designed for applications up to 24 GHz.
Search Keywords: 80337877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337877
-
Alias/AKA:MINIBEND-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
73
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$95.74
5
$94.64
10
$79.66
20
$77.17
50
$71.12
100 +
$67.73
Click for Quote
Log in
to unlock special pricing