- Home ›
- All Products›
- 80337873
80337873
HUBER+SUHNER
minibend-13 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 13 in - 330.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-13 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 13 in - 330.2 mm
Search Keywords: 80337873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337873
-
Alias/AKA:MINIBEND-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$87.50
5
$80.97
10
$70.84
20
$67.80
50
$51.08
100 +
$45.20
Click for Quote
Log in
to unlock special pricing