- Home ›
- All Products›
- 80337864
80337864
HUBER+SUHNER
The 80337864 is a 12-inch, 50 Ohm flexible coaxial cable assembly with SMA male connectors, designed for applications up to 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337864 is a 12-inch, 50 Ohm flexible coaxial cable assembly with SMA male connectors, designed for applications up to 24 GHz.
Search Keywords: 80337864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337864
-
Alias/AKA:MINIBEND-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$57.11
5
$43.51
10
$43.08
20
$42.66
50
$42.56
100 +
$39.70
Click for Quote
Log in
to unlock special pricing