- Home ›
- All Products›
- 80337712
HUBER+SUHNER
80337712
minibend SR-8 - SMA (male) - SMP (female) - ruggedized - 50 Ohm - 20 GHz - 8 in - 203.2 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337712
-
Alias/AKA:MINIBEND-SR-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1