- Home ›
- All Products›
- 80337631
80337631
HUBER+SUHNER
The 80337631 is a ruggedized, 50 Ohm MINIBEND R-8 coaxial cable assembly with SMA male connectors, operating up to 24 GHz and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337631 is a ruggedized, 50 Ohm MINIBEND R-8 coaxial cable assembly with SMA male connectors, operating up to 24 GHz and measuring 8 inches in length.
Search Keywords: 80337631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337631
-
Alias/AKA:MINIBEND-R-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$81.40
5
$75.71
10
$66.25
20
$63.60
50
$48.08
100 +
$42.63
Click for Quote
Log in
to unlock special pricing