- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 80337525
HUBER+SUHNER
80337525
minibend R-15 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 15 in - 381 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend R-15 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 15 in - 381 mm
Search Keywords: 80337525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337525
-
Alias/AKA:MINIBEND-R-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80337525 RoHS compliant?
Yes, 80337525 is RoHS compliant.
What is the lead time for 80337525?
The standard lead time for 80337525 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$96.60
5
$89.39
10
$75.96
20
$71.79
50
$56.41
100 +
$49.92
Click for Quote
Log in
to unlock special pricing