- Home ›
- All Products›
- 80337522
80337522
HUBER+SUHNER
The 80337522 is a ruggedized, 50 Ohm RF cable assembly terminated with SMA male plugs, designed for applications up to 24 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337522 is a ruggedized, 50 Ohm RF cable assembly terminated with SMA male plugs, designed for applications up to 24 GHz.
Search Keywords: 80337522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337522
-
Alias/AKA:MINIBEND-R-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$93.32
5
$86.36
10
$73.39
20
$69.37
50
$54.49
100 +
$48.23
Click for Quote
Log in
to unlock special pricing