- Home ›
- All Products›
- 80337443
80337443
HUBER+SUHNER
minibend LR-7 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 7 in - 177.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LR-7 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 7 in - 177.8 mm
Search Keywords: 80337443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337443
-
Alias/AKA:MINIBEND-LR-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$105.66
5
$97.78
10
$83.09
20
$78.53
50
$61.70
100 +
$54.60
Click for Quote
Log in
to unlock special pricing