- Home ›
- All Products›
- 80337433
80337433
HUBER+SUHNER
minibend LR-6 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LR-6 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: 80337433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337433
-
Alias/AKA:MINIBEND-LR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$104.23
5
$96.45
10
$81.93
20
$77.44
50
$60.85
100 +
$53.84
Click for Quote
Log in
to unlock special pricing