- Home ›
- All Products›
- 80337356
80337356
HUBER+SUHNER
minibend LR-14 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 14 in - 355.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LR-14 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 14 in - 355.6 mm
Search Keywords: 80337356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337356
-
Alias/AKA:MINIBEND-LR-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$116.03
5
$107.37
10
$91.23
20
$86.23
50
$67.75
100 +
$59.96
Click for Quote
Log in
to unlock special pricing