- Home ›
- All Products›
- 80337298
80337298
HUBER+SUHNER
The 80337298 is a 6-inch, 50 Ohm low-loss flexible cable assembly terminated with two straight SMA male plugs, designed for ap ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337298 is a 6-inch, 50 Ohm low-loss flexible cable assembly terminated with two straight SMA male plugs, designed for applications up to 26.5 GHz.
Search Keywords: 80337298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337298
-
Alias/AKA:MINIBEND-L-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$82.50
5
$76.34
10
$66.81
20
$63.94
50
$48.18
100 +
$42.63
Click for Quote
Log in
to unlock special pricing