- Home ›
- All Products›
- 80337272
80337272
HUBER+SUHNER
minibend L-3 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend L-3 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: 80337272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337272
-
Alias/AKA:MINIBEND-L-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$83.57
5
$74.57
10
$63.28
25
$58.08
50
$45.64
100
$40.39
250 +
$39.85
Click for Quote
Log in
to unlock special pricing