- Home ›
- All Products›
- 80337167
80337167
HUBER+SUHNER
minibend KSR-12 - SK (male) - SMP (female) - ruggedized - 50 Ohm - 40 GHz - 12 in - 304.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KSR-12 - SK (male) - SMP (female) - ruggedized - 50 Ohm - 40 GHz - 12 in - 304.8 mm
Search Keywords: 80337167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337167
-
Alias/AKA:MINIBEND-KSR-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$135.03
5
$124.95
10
$106.17
20
$100.36
50
$76.76
100 +
$68.85
Click for Quote
Log in
to unlock special pricing