- Home ›
- All Products›
- 80337157
80337157
HUBER+SUHNER
minibend KR-7 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 7 in - 177.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KR-7 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 7 in - 177.8 mm
Search Keywords: 80337157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337157
-
Alias/AKA:MINIBEND-KR-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$119.95
5
$111.00
10
$94.32
20
$89.15
50
$68.19
100 +
$61.97
Click for Quote
Log in
to unlock special pricing