- Home ›
- All Products›
- 80337152
80337152
HUBER+SUHNER
The 80337152 is a ruggedized, 50 Ohm, 101.6 mm flexible coaxial cable assembly terminated with two 2.9mm male connectors for a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337152 is a ruggedized, 50 Ohm, 101.6 mm flexible coaxial cable assembly terminated with two 2.9mm male connectors for applications up to 40 GHz.
Search Keywords: 80337152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337152
-
Alias/AKA:MINIBEND-KR-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
38
can ship 7/10/26
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$115.60
5
$106.97
10
$90.88
20
$85.90
50
$67.51
100 +
$59.73
Click for Quote
Log in
to unlock special pricing