- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 80336905
HUBER+SUHNER
80336905
mini141-9 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-9 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Search Keywords: 80336905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336905
-
Alias/AKA:MINI141-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80336905 RoHS compliant?
Yes, 80336905 is RoHS compliant.
What is the lead time for 80336905?
The standard lead time for 80336905 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$138.11
5
$135.41
10
$117.04
20
$113.38
50
$104.49
100 +
$104.23
Click for Quote
Log in
to unlock special pricing