- Home ›
- All Products›
- 80336896
80336896
HUBER+SUHNER
The 80336896 is a 50 Ohm flexible RF cable assembly terminated with SMA male connectors, designed for operation up to 26.5 GHz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80336896 is a 50 Ohm flexible RF cable assembly terminated with SMA male connectors, designed for operation up to 26.5 GHz.
Search Keywords: 80336896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336896
-
Alias/AKA:MINI141-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$136.73
5
$134.06
10
$113.96
20
$110.39
50
$101.74
100 +
$101.48
Click for Quote
Log in
to unlock special pricing