- Home ›
- All Products›
- 80336857
80336857
HUBER+SUHNER
mini141-5 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141-5 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Search Keywords: 80336857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336857
-
Alias/AKA:MINI141-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$89.26
5
$88.23
10
$87.37
20
$86.93
50
$86.49
100 +
$86.06
Click for Quote
Log in
to unlock special pricing