- Home ›
- All Products›
- 80336802
80336802
HUBER+SUHNER
mini141-13 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 13 in - 330.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141-13 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 13 in - 330.2 mm
Search Keywords: 80336802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336802
-
Alias/AKA:MINI141-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$138.74
5
$128.39
10
$107.53
20
$103.11
50
$78.85
100 +
$70.74
Click for Quote
Log in
to unlock special pricing