- Home ›
- All Products›
- 80336733
80336733
HUBER+SUHNER
mini141 K-7 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 7 in - 177.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141 K-7 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 7 in - 177.8 mm
Search Keywords: 80336733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336733
-
Alias/AKA:MINI141-K-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$150.41
3
$150.04
4
$149.66
5 +
$146.67
Click for Quote
Log in
to unlock special pricing