- Home ›
- All Products›
- 80336652
HUBER+SUHNER
80336652
Microbend R-2.5 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336652
-
Alias/AKA:MICROBEND-R-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1