- Home ›
- All Products›
- 80318035
80318035
HUBER+SUHNER
Rf Adapter, 2.9MM Jack-jack, 50 Ohm Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rf Adapter, 2.9MM Jack-jack, 50 Ohm Rohs Compliant: Yes
Search Keywords: 80318035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80318035
-
Alias/AKA:29485G-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$381.88
3
$313.33
4
$279.06
5 +
$273.48
Click for Quote
Log in
to unlock special pricing