- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6830.19.A
HUBER+SUHNER
6830.19.A
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, SMA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6830.19.A
-
Alias/AKA:22550052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CH
-
Supplier's Standard Package:
1