- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6830.17.A
6830.17.A
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, N
Search Keywords: 683017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6830.17.A
-
Alias/AKA:22550187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$185.34
5
$180.19
10
$165.04
20
$164.63
50
$146.31
100 +
$121.95
Click for Quote
Log in
to unlock special pricing