- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6820.17.A
HUBER+SUHNER
6820.17.A
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, N
Search Keywords: 682017A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 6820.17.A |
| Alias/AKA: | 22550186 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6820.17.A RoHS compliant?
Yes, 6820.17.A is RoHS compliant.
What is the lead time for 6820.17.A?
The standard lead time for 6820.17.A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$192.37
5
$187.03
10
$171.29
20
$166.72
50
$151.88
100 +
$126.55
Click for Quote
Log in
to unlock special pricing