- Home ›
- All Products›
- 6815_N-50-1/1-_NE
HUBER+SUHNER
6815_N-50-1/1-_NE
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
Search Keywords: 6815N5011NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6815_N-50-1/1-_NE
-
Alias/AKA:85177133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 6815_N-50-1/1-_NE RoHS compliant?
Yes, 6815_N-50-1/1-_NE is RoHS compliant.
What is the lead time for 6815_N-50-1/1-_NE?
The standard lead time for 6815_N-50-1/1-_NE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$106.81
5
$98.84
10
$89.12
20
$84.23
50
$75.69
100 +
$63.07
Click for Quote
Log in
to unlock special pricing