- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6810.19.A
6810.19.A
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SMA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SMA
Search Keywords: 681019A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6810.19.A
-
Alias/AKA:22550031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$179.29
5
$174.30
10
$159.64
20
$159.24
50
$141.55
100 +
$117.95
Click for Quote
Log in
to unlock special pricing