- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6808.19.A
HUBER+SUHNER
6808.19.A
Coaxial Fixed Attenuator, 50 Ohm, 8 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 8 dB, SMA
Search Keywords: 680819A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6808.19.A
-
Alias/AKA:22641551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 6808.19.A RoHS compliant?
Yes, 6808.19.A is RoHS compliant.
What is the lead time for 6808.19.A?
The standard lead time for 6808.19.A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$186.07
5
$180.90
10
$165.68
20
$165.27
50
$146.89
100 +
$122.41
Click for Quote
Log in
to unlock special pricing