Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

6807_N-50-1/1-_NE

Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
Search Keywords: 6807N5011NE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 6807_N-50-1/1-_NE
Alias/AKA: 85177130
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6807_N-50-1/1-_NE RoHS compliant?
Yes, 6807_N-50-1/1-_NE is RoHS compliant.
What is the lead time for 6807_N-50-1/1-_NE?
The standard lead time for 6807_N-50-1/1-_NE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$106.81
5
$98.84
10
$89.12
20
$84.23
50
$75.69
100 +
$63.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!