- Home ›
- All Products›
- 6804_N-50-1/1-_NE
HUBER+SUHNER
6804_N-50-1/1-_NE
Coaxial Fixed Attenuator, 50 Ohm, 4 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 4 dB, N
Search Keywords: 6804N5011NE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 6804_N-50-1/1-_NE |
| Alias/AKA: | 85177127 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6804_N-50-1/1-_NE RoHS compliant?
Yes, 6804_N-50-1/1-_NE is RoHS compliant.
What is the lead time for 6804_N-50-1/1-_NE?
The standard lead time for 6804_N-50-1/1-_NE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$106.81
5
$98.84
10
$89.12
20
$84.23
50
$75.69
100 +
$63.07
Click for Quote
Log in
to unlock special pricing