- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6803.01.A
HUBER+SUHNER
6803.01.A
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, BNC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, BNC
Search Keywords: 680301A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 6803.01.A |
| Alias/AKA: | 22550177 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85332100 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6803.01.A RoHS compliant?
Yes, 6803.01.A is RoHS compliant.
What is the lead time for 6803.01.A?
The standard lead time for 6803.01.A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$204.97
5
$199.28
10
$182.52
20
$177.65
50
$161.83
100 +
$131.40
Click for Quote
Log in
to unlock special pricing