- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6801.17.A
HUBER+SUHNER
6801.17.A
Coaxial Fixed Attenuator, 50 Ohm, 1 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 1 dB, N
Search Keywords: 680117A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6801.17.A
-
Alias/AKA:22641535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 6801.17.A RoHS compliant?
Yes, 6801.17.A is RoHS compliant.
What is the lead time for 6801.17.A?
The standard lead time for 6801.17.A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$192.37
5
$187.03
10
$171.29
20
$166.72
50
$151.88
100 +
$126.55
Click for Quote
Log in
to unlock special pricing