- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 6701.17.A
HUBER+SUHNER
6701.17.A
Feed Through Termination, 50 Ohm, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Feed Through Termination, 50 Ohm, N
Search Keywords: 670117A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6701.17.A
-
Alias/AKA:22644916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 6701.17.A RoHS compliant?
Yes, 6701.17.A is RoHS compliant.
What is the lead time for 6701.17.A?
The standard lead time for 6701.17.A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$177.76
5
$172.82
10
$158.27
20
$157.88
50
$140.33
100 +
$116.93
Click for Quote
Log in
to unlock special pricing