- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6620_SK-50-1/199_NE
HUBER+SUHNER
6620_SK-50-1/199_NE
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SK
Search Keywords: 6620SK501199NE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 6620_SK-50-1/199_NE |
| Alias/AKA: | 85177151 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6620_SK-50-1/199_NE RoHS compliant?
Yes, 6620_SK-50-1/199_NE is RoHS compliant.
What is the lead time for 6620_SK-50-1/199_NE?
The standard lead time for 6620_SK-50-1/199_NE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$252.81
3
$245.79
5
$245.18
10
$225.11
20 +
$219.11
Click for Quote
Log in
to unlock special pricing