- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6610_SK-50-1/199_NE
HUBER+SUHNER
6610_SK-50-1/199_NE
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SK
Search Keywords: 6610SK501199NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6610_SK-50-1/199_NE
-
Alias/AKA:85177150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 6610_SK-50-1/199_NE RoHS compliant?
Yes, 6610_SK-50-1/199_NE is RoHS compliant.
What is the lead time for 6610_SK-50-1/199_NE?
The standard lead time for 6610_SK-50-1/199_NE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$252.81
3
$245.79
5
$245.18
10
$225.11
20 +
$219.11
Click for Quote
Log in
to unlock special pricing