- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6610_PC24-50-1/199_NE
6610_PC24-50-1/199_NE
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, PC 2.4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, PC 2.4
Search Keywords: 6610PC24501199NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6610_PC24-50-1/199_NE
-
Alias/AKA:85177164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$416.97
3
$411.18
5 +
$405.55
Click for Quote
Log in
to unlock special pricing