- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6601_SMA-50-2/199_NE
HUBER+SUHNER
6601_SMA-50-2/199_NE
Coaxial Fixed Attenuator, 50 Ohm, 1 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 1 dB, SMA
Search Keywords: 6601SMA502199NE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 6601_SMA-50-2/199_NE |
| Alias/AKA: | 85170598 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6601_SMA-50-2/199_NE RoHS compliant?
Yes, 6601_SMA-50-2/199_NE is RoHS compliant.
What is the lead time for 6601_SMA-50-2/199_NE?
The standard lead time for 6601_SMA-50-2/199_NE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$111.06
5
$102.78
10
$92.65
20
$87.58
50
$78.68
100 +
$65.56
Click for Quote
Log in
to unlock special pricing