- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 6506.26.A
HUBER+SUHNER
6506.26.A
Coaxial Termination, 50 Ohm, TNC, plug (male)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Termination, 50 Ohm, TNC, plug (male)
Search Keywords: 650626A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 6506.26.A |
| Alias/AKA: | 22550255 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6506.26.A RoHS compliant?
Yes, 6506.26.A is RoHS compliant.
What is the lead time for 6506.26.A?
The standard lead time for 6506.26.A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$310.06
3
$301.44
5
$297.31
10
$276.10
20 +
$268.73
Click for Quote
Log in
to unlock special pricing